• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7NM01 Kunzer 7NM01 N/A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7NM01 N/A

  • Power supply 12 V
  • Smoke level 20 - 30 ml/min.
  • Duration of use 15 - 20 min.
  • Cooling time 10 - 20 min.

Technical specifications

  • Emission volume approx. 20 ml/min.
Product type

Leak detector

Weight

2.5 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3345257 Kunzer 7NM01 Kunzer 7NM01 N/A

User & Safety Instructions

User & Safety Instructions 3345257 Kunzer 7NM01 Kunzer 7NM01 N/A

Security datasheet

Security datasheet 3345257 Kunzer 7NM01 Kunzer 7NM01 N/A

Description

Professional fog or smoke generator for leak detection or for leak testing in cooling systems, intake and exhaust systems, turbo pipes and generally for detecting leaks in piping systems. 12V supply via the vehicle battery. Continuously adjustable smoke intensity, to detect even the smallest leaks. Smoke generation from smoke oil.

This text is machine translated.

Scope of delivery

  • With 6 bits. Various adapters for connection to pipes, hoses or supports
  • Fog oil

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)