• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7OEH24 Oil filling aid

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil filling aid

  • 19 precisely fitting adapter attachments for different vehicles
  • With 6 bits. Extension adapter for difficulty accessible oil filling openings
  • Also suitable for many newer vehicles with internal risers

Technical specifications

Product type

Oil filling aid

Dim

(L x W x H) 505 x 410 x 145 mm

Weight

4840 g

Content

1 pc(s)

Width

410 mm

Height

145 mm

Length

505 mm

Documents & Downloads

Datasheet

Datasheet 3796471 Kunzer 7OEH24 Oil filling aid

User & Safety Instructions

User & Safety Instructions 3796471 Kunzer 7OEH24 Oil filling aid

Description

Never spill oil again with the 24-piece oil filling aid from Kunzer. With 19 vehicle-specific adapters and the large funnel the filling process can be carried out alongside other activities. Compressed air flushing, e.g. in oil ducts with riser pipes, is possible by the compressed air pressure gauge included.
Additional extension pieces enable the use even in case of angled vehicle models. Accurate assignment of the vehicle of the adapters is included in the operating instructions.

This text is machine translated.

Features

  • 19 vehicle-specific adapter attachments
  • 1 funnel
  • 1 compressed air pressure gauge
  • 3 extension and special adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)