• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7SBA04 Screw extractor set 1/2"

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screw extractor set

Thread size

1/2"

Length

19.8 cm

Width

12.1 cm

Height

4.1 cm

Weight

822 g

Documents & Downloads

Datasheet

Datasheet 3400611 Kunzer 7SBA04 Screw extractor set 1/2"

User & Safety Instructions

User & Safety Instructions 3400611 Kunzer 7SBA04 Screw extractor set 1/2"

Description

Threaded-friendly installation and removal of threaded pins and stud bolts, polished surface.

This text is machine translated.

Scope of delivery

  • 6 mm
  • 8 mm
  • 10 mm
  • 12 mm

More interesting products

(*All information is plus legal VAT)