• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7ZBS02 Lug bolt guide tools (L x W x H) 150 x 25 x 14 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Centering bolt kit for the wheel mounting

  • Easy and secure positioning of the wheels

Technical specifications

  • M12x1.25 / M12x1.5 and M14x1.25 / M14x1.5
Dim

(L x W x H) 150 x 25 x 14 mm

Product type

Lug bolt guide tools

Weight

0.307 kg

Content

1 pc(s)

Width

25 mm

Height

14 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544505 Kunzer 7ZBS02 Lug bolt guide tools (L x W x H) 150 x 25 x 14 mm

Description

Especially in aluradern to prevent damage to wheel or recording. Ease of working at heavy aluradern such as VAN and SUV-vehicles.

This text is machine translated.

Features

  • M12 x 1.25
  • M12 x 1.5
  • M14 x 1.25
  • M14 x 1.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 38.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)