• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Bit set 3/8" (10 mm) 5-piece 7WSL05

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size

12 mm

14 mm

17 mm

19 mm

22 mm

Length

50 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403313 Kunzer Bit set 3/8" (10 mm) 5-piece 7WSL05

Information

Information 1403313 Kunzer Bit set 3/8" (10 mm) 5-piece 7WSL05

Description

Socket wrench set with 3/8" drive for installation of hydraulic, air and gas elbows. Dimensions: HEX: 12 - 14 - 17 - 19 - 22.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)