• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Spark plug bit set 3/8" (10 mm) 3-piece 7GDN03

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 130.00 / piece)
€ 130.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spark plug bit set

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Downforce

Hex head

Dim
Length

108 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296379 Kunzer Spark plug bit set 3/8" (10 mm) 3-piece 7GDN03

Description

To prevent damage must glow plugs with the correct torque tightened. Excessive tightening torques lead to breakage!

• 8 mm torque limitation on: 10 Nm
• 10 mm torque limitation on: 15 Nm
• 12 mm torque limitation on: 22 Nm
• 3/8" drive
• Length: 108 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.