• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Joint socket set 3/8" (10 mm) 6-piece 7WT06

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joint socket set

Drive

3/8" (10 mm)

Spanner size

8 mm

9 mm

10 mm

12 mm

14 mm

16 mm

Downforce

Hex head

Dim
Length

80 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296511 Kunzer Joint socket set 3/8" (10 mm) 6-piece 7WT06

Description

Through the joint may in particular ignition and glow plug it to cramped and places that are difficult to secure a or or out.
The plug is securely held in place by the integrated rubber ring.
Black 16 mm for VW petrol engines included!

Consisting of:

Dimensions in mm length in mm
8 75
9 75
10 75
12 75
14 80
16 80

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.