• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic Easytest 400 Cable locator Continuity, Location, Cable tracking, Break

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Search signal generator for cable detector

  • ET400 Easytest 400 IT Sine search signal generator, data port test
  • Overvoltage protection to 120 V AC/DC
  • This text is machine translated.

Technical specifications

  • Voltage-free testing of all types of cables, such as power cables, telephone cables, bell cables, data cables of all classes, coaxial cables, Wiring harnesses in vehicles, etc.
  • Overvoltage protection to 120V AC / DC
  • Data port test by port finder function
  • 6 frequencies for broadcast sound signal can be selected with an accuracy of 1%
  • 25 cm test leads made of flexible PVC with alligator clips, a test lead with RJ11 plug and a test lead with RJ-45 plug
  • Impact-resistant and weather-resistant ABS casing
  • Distance between PROBE and cable up to 60 cm (with resistance between them, e.g. plaster on a wall, this distance can vary)
Product type

Cable locator

Max. cable length

15 km

Function

Continuity

Location

Cable tracking

Break

Optical display

Yes (built-in)

Acoustic signal

Yes (built-in)

Test sockets

Alligator clips

RJ11 plug

RJ45 plug

Display

LED

Dim

(L x W x H) 100 x 70 x 30 mm

Weight (transmitter)

130 g

Operating voltage

9 V

Weight, information

approx., without batteries

Width

70 mm

Height

30 mm

Length

100 mm

Type

Easytest 400

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025522 Kurth Electronic Easytest 400 Cable locator Continuity, Location, Cable tracking, Break

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)