• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic KE501 Cable locator Continuity, Location, Cable tracking, Break

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable detector and cable detector kit

  • KE501 Electro Kit:
  • For electrical installations and cable identification
  • 35 cm long, fully insulated test leads with banana plugs and extra-strong alligator clips
  • External voltage protection up to 350 V AC – protects the device from accidental contact with 230 V mains voltage

Technical specifications

  • - Voltage-free testing of all types of cables, such as power cables, telephone cables,
  • Bell cables, data cables of all classes, coaxial cables, cable harnesses in vehicles, etc.
  • - Overvoltage protection up to 350V AC / DC
  • - 6 frequencies for sound signal transmission can be selected with an accuracy of 1%
  • - 35 cm test cords made of flexible PVC with banana plugs and alligator clips
  • - Impact-resistant and weather-resistant ABS housing
  • - Distance between the PROBE and the cable up to 60 cm (with resistance in between, e.g. plaster on one
  • Wall may vary this distance)
  • - Torch function
Product type

Cable locator

Max. cable length

15 km

Function

Continuity

Location

Cable tracking

Break

Optical display

Yes (built-in)

Acoustic signal

Yes (built-in)

Test sockets

Alligator clips

Jack plug

Display

LED

Weight

220 g

Weight (transmitter)

140 g

Operating voltage

9 V

Weight, information

approx., without batteries

Type

KE501

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3025518 Kurth Electronic KE501 Cable locator Continuity, Location, Cable tracking, Break

User & Safety Instructions

User & Safety Instructions 3025518 Kurth Electronic KE501 Cable locator Continuity, Location, Cable tracking, Break

Description

The cable detector kits consist of EasyTest and Probe and allow each technician to find contact-free in no time without the need for time-consuming stripping of all types of cables, wires and pairs of wires. It detects faults such as swapped connections, overdrafts, interruptions and other cable faults. The cable detector can be used for all types of cables such as telephone cables, bell lines, data cables of all classes, coaxial cables and voltage-free electrical lines.

The search signal is fed to active telecommunication lines with a voltage of up to 90 V as well as numerous other functions make these devices the popular tool of the installation companies.

This text is machine translated.

Scope of delivery

  • ET500 electro search signal generator
  • Attachable test probes
  • Alligator clips
  • P510 Electro search signal receiver
  • Protective case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.99*

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)