• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 028008 Peg 1 m 8 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.49)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dowel round rods, Beech wood, ø 8 mm

  • For self-cuttingcorrugatedEasy and uniform gluing

Technical specifications

(Ø)

8 mm

Product type

Peg

Material

Beech

Length

1 m

Dim

(Ø x H) 8 mm x 1 m

Suitable for

Timber

Content

1 pc(s)

Outside Ø

8 mm

Height

1 m

UKCA

not relevant

Description

Dowel pins 1 m long for self cutting, Beech wood bars with milled longitudinal grooves; the ribbing enables an easy and uniform distribution of glue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)