• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 028160 Peg 30 mm 6 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Wood plugs, 6 x 30 mm, 50 pcs.

  • Beechcorrugatedalmost

Technical specifications

(Ø)

6 mm

Product type

Peg

Length

30 mm

Dim

(Ø x L) 6 mm x 30 mm

Content

50 pc(s)

Outside Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732067 kwb 028160 Peg 30 mm 6 mm 50 pc(s)

Description

Wood anchor, beech wood, corrugated, grained, for all furniture connections

This text is machine translated.

More interesting products

(*All information is plus legal VAT)