• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 028180 Peg 40 mm 8 mm 40 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood plugs, 8 x 40 mm, 40 pcs.

  • Beechcorrugatedalmost

Technical specifications

(Ø)

8 mm

Product type

Peg

Length

40 mm

Dim

(Ø x L) 8 mm x 40 mm

Content

40 pc(s)

Outside Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732069 kwb 028180 Peg 40 mm 8 mm 40 pc(s)

Description

Wood anchor, beech wood, corrugated, grained, for all furniture connections

This text is machine translated.

More interesting products

(*All information is plus legal VAT)