• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 028600 Peg 40 mm 10 mm 120 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Wood plugs, 10 x 40 mm, 120 pcs.

  • Beechcorrugatedalmost

Technical specifications

(Ø)

10 mm

Product type

Peg

Length

40 mm

Dim

(Ø x L) 10 mm x 40 mm

Content

120 pc(s)

Outside Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731608 kwb 028600 Peg 40 mm 10 mm 120 pc(s)

Description

Wood anchor, beech wood, corrugated, grained, for all furniture connections

This text is machine translated.

More interesting products

(*All information is plus legal VAT)