• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 032125 Knothole fillers 25 mm 20 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Conus plates, ø 25 mm, 20 pieces.

  • For improvement of wood faults and tree branch holesAs a cover pin for the screw head cover

Technical specifications

(Ø)

25 mm

Product type

Knothole fillers

Material

Pine wood

Length

25 mm

Dim

(Ø x L) 25 mm x 25 mm

Suitable for

Timber

Content

20 pc(s)

Outside Ø

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731640 kwb 032125 Knothole fillers 25 mm 20 pc(s)

Description

Pine, finished with timber, for repair of wood defects, branch holes and as cover for the screw head cover.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)