• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TITANIUM bits, 25 mm, PH 2

  • titanium-nitrideWith Mega Grip RibsWith torsion zone

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Content

2 pc(s)

Size

PH 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732050 kwb 1/4" (6.3 mm)

Description

The kwb titanium bits are particularly suitable for series screw joints. Made of titanium nitrated TQ 60 steel. This surface finish, in which the titanium and the TQ 60 steel form an insoluble compound, increases the steel strength and ensures above-average service life at the highest permanent load. The extremely hard titanium surface combined with the torsion zone and the mega grip ribs increases the life of the bit by approx. 600% . With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.