• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109183 Recipro saw blade set, 3 pcs. 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Recipro saw blade set, 3 pcs.

  • 2 x HCS carbon steel for wood processing1 x Bi-metal, for metal workingFor construction timber and wooden walls, up to 100 mm thickness, chipboard and MDF plates up to 60 mm thickness, plywood and plastic plates up to 100 mm thickness

Technical specifications

Product type

Jigsaw blade set

Material (details)

Wood;metal

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731893 kwb 109183 Recipro saw blade set, 3 pcs. 3 pc(s)

Description

Recipro saw blades, 3-piece, 2 x HCS carbon steel for wood working, hardened, teeth precision ground and set, for construction wood and wooden walls, up to 100 mm thick, chipboard and MDF panels up to 60 mm thick, plywood and plastic plates up to 100 mm thick, 1 x bi-metal, for metal working, highly elastic, teeth milled and restricted, For wood with nails, metal up to 150 mm thick, pallet repair, metal sheets, pipes and aluminum profiles up to 12 mm thick, allows flush cuts due to its flexibility, shaft 1/2" for all commercial saber saws andElectro-cloth tail.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)