• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 617220 kwb jigsaw blades set Jigger 10-part 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Jigsaw blades, fine:
  • Distance between teeth: 2.5 mm
  • Length 100/75
  • Jigsaw blades medium:
  • Distance between teeth: 3 mm
  • Length 100/75
  • Coarse jigsaw blades:
  • Distance between teeth: 4 mm
  • Length 100/75
  • Jigsaw blades curve:
  • Distance between teeth: 2 mm
  • Length: 77/55
Product type

Jigsaw blade

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309001 kwb 617220 kwb jigsaw blades set Jigger 10-part 1 Set

Description

Jigsaw blade set, 10-piece, 8 sheets for wood working, HCS carbon steel, hardened, teeth milled and restricted, for soft wood, up to 50 mm thickness, chipboard and fiber plates, 2 sheets for metal working, teeth curled and milled, for processing thin sheets, in kwb design box for safe and simple removal of the blades.

This text is machine translated.

Scope of delivery

  • 2x jigsaw leaves wood fine
  • 2x Sting saw blade wood medium
  • 2x coarse jigsaw blade
  • 2x jigsaw blade wood curve
  • 2x Fine jigsaw base metal

System requirements

  • S20 recording

More interesting products

(*All information is plus legal VAT)