• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 121210 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 10 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INDUSTRIAL STEEL bits, 25 mm, T 10

  • Industrial qualityWith satin surface finish1/4" hex shank C 6.3

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

TX

Content

3 pc(s)

Size

TX 10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731962 kwb 121210 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 10 25 mm

Description

The kwb industrial steel bits are suitable for almost all standard screw cases. Made of TQ60 steel. 1/4" C 6.3 shaft. Satin finish surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)