• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 125102 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Material

Stainless steel

Material properties

rust-proof

Downforce

Pozidriv

Content

1 pc(s)

Shape

C 6.3

Features

Torsion area

Size

PZ 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917874 kwb 125102 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2

Description

The kwb Inox Bits are Ideal used for working in the external area for screwing stainless steel screws. Made of stainless steel. The torsion zone of the bits provides for above-average service life even under extreme requirements. The Mega Grip Ribs prevent the bit from slipping out of the screw and increase the life of the bit and screw . With color ring rings to differentiate between head shape. 1/4" (6.3 mm) C 6.3 shaft.

This text is machine translated.

Features

  • Made of stainless steel
  • With Torsion zone and Mega Grip Ribs
  • No Bit-Bruch, no slippage
  • Against rust points

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)