• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 180138 Smoothing plane (L x W) 285 mm x 145 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Smoothing plane

Width

145 mm

Length

285 mm

Dim

(L x W) 285 mm x 145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732204 kwb 180138 Smoothing plane (L x W) 285 mm x 145 mm

Description

Steel sheet, plastic-sheathed grip, all point-welded seams, grid width 30 x 30 mm, open and closed sides, for removing mortar shells

This text is machine translated.

More interesting products

(*All information is plus legal VAT)