• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 247190 Chisel set 3-piece Total length 250 mm SDS-Plus 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pointed chisel:
  • Length 250 mm
  • Flat chisel:
  • Width 20 mm
  • Length 250 mm
  • Spade chisel:
  • Width 40 mm
  • Length 250 mm
Product type

Chisel set

Material

Steel

Material suitability

Concrete

Total length

250 mm

Tool holder

SDS-Plus

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308903 kwb 247190 Chisel set 3-piece Total length 250 mm SDS-Plus 1 Set

Description

SDS chisel set 3-piece, short chisel set for the hammer drill with the most common sizes, length of all chisel: 140 mm, contains 2 flat chisel in the wide 20 and 40 mm for high material removal as well as 1 pointed chisel for adjustment work, suitable for chiseling work on stone and concrete, robust CR steel with a hardness of HRC 45-48, with SDS Plus shank suitable for all drill hammers with turning stop and SDS Plus mounting, in the slide blisters.

This text is machine translated.

Features

  • Pointed chisels for demolition work on concrete and screed
  • flat chisels for removing tiles or plaster
  • Spat chisels for slitting pipelines and power lines in walls made of concrete, clinker and sand lime bricks
  • the chisels are made of hardened steel and are friction-optimized through the sand-blasted surface
  • This text is machine translated.

Scope of delivery

  • 1x pointed chisel
  • 1x FLAT chisel
  • 1x spade chisel

System requirements

  • Hammer drill with SDS Plus mounting

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)