• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 247332 Flat chisel 20 mm SDS-Max 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS plus chisel for hammer drill, flat chisel, 20 x 250 mm

  • High tool quality with long tool lifeSelf-sharpening reinforcement ribsViper toothing of the cutting edge

Technical specifications

Product type

Flat chisel

Chisel width

20 mm

Material

Premium tool steel

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732353 kwb 247332 Flat chisel 20 mm SDS-Max 1 pc(s)

Description

Chisel, SDS plus shank, high-quality special steel, low-wear ball-shaped surface, optimum weight distribution for high removal rate. Vibration optimized.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)