• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 541908 Grinding disc Diameter 125 mm Grit size=80 20 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & METAL, noble corundum, Ø 125 mm, punched, K 80

  • 80 grain, medium fineTool-free replacementFor adhesive support plates with Velcro adhesive coating of ø 115 mm to 125 mm

Technical specifications

Product type

Grinding disc

(Ø)

125 mm

Grit size

80

Material

Aluminium oxide

Material suitability

Wood

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733347 kwb 541908 Grinding disc Diameter 125 mm Grit size=80 20 pc(s)

Description

Grinding wheels, Ø 125 mm, WOOD & METAL, noble corundum, aluminum oxide sprinkled, Resin bonded resin, reinforced base material, with velour back, perforated, for use on eccentric sanders, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)