• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 622320 Jigsaw blade set, LAMINATE, wood work, Bi-metal, 2 x fine, 1 x curve 3 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Jigsaw blade set, LAMINATE, wood work, Bi-metal, 2 x fine, 1 x curve

  • Bosch-No.- : 2x T101BIF fine and 1 x T101BIF curveEasy dippingFast, clean cuts

Technical specifications

  • Suitable for Bosch no. 2 x T101BIF + 1 x T101AO
Product type

Recipro saw blade

Material suitability

Laminate

Tooth pitch

1.7 + 1.4

Content

3 pc(s)

Features

designed for round cuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733662 kwb 622320 Jigsaw blade set, LAMINATE, wood work, Bi-metal, 2 x fine, 1 x curve 3 pc(s)

Description

Jigsaw blade set, BIM, bi-metal, hardened, teeth cross-ground and free angle ground, fast, clean cuts, with groove tooth, for problem-free dipping, For laminate, plastic-coated and multiplex panels, wood, hardwood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)