• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 706016 Forstner bit 16 mm 1 pc(s)

1/4
Product type
Forstner bit
Drill hole Ø
16 mm
Material suitability
Hardwood
Softwood
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

16 mm

Material suitability

Hardwood

Softwood

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611616 kwb 706016 Forstner bit 16 mm 1 pc(s)

Description

Forstner drill, according to DIN 7483 G, woodworking, tempered special steel, drill head forged and ground, 2 main cutting and 2 side cutting, center point, color blank with black grooves, crack-free drill hole edges, for all rotary and impact drills with 10 / 13 mm chuck, for hard and soft wood, veneered wood, table plates. Drill holes free of crack, even with large diameters.

This text is machine translated.

Features

  • High-quality wood drill with 2 main and 2 side cuttersThe drill head forged from special steel is specially sharpened
  • The first-class processing ensures a long service life
  • Drilling holes free of crack thanks to the sharp grinding of the cutting edges
  • For hard and soft wood, veneered wood or plywood boards