• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 706026 Forstner bit 1-piece 26 mm 1 pc(s)

1/3
Product type
Forstner bit
Drill hole Ø
26 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Forstner bit, ø 26.0 mm

  • Of forged, polished special steelWith center point, 2 main and 2 side cutting pliersFor tear-free drilled hole edges

Technical specifications

Product type

Forstner bit

Drill hole Ø

26 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733797 kwb 706026 Forstner bit 1-piece 26 mm 1 pc(s)

Description

Forstner bit, DIN 7483 G, wood working, tempered special steel, forged and ground drill head, 2 main cutting and 2 side cutting, centering tip, color blank with black grooves, ejection-free drill hole edges, for all rotary and hammer drills with 10/13 mm chuck, for hard and soft wood, veneered wood, carpenter plates. Tear-free boreholes for large diameters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)