• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255287 Forstner bit 25 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Forstner bit
Drill hole Ø
25 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Forstner bit

DIN standard

DIN 7483-G

Drill hole Ø

25 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Total length

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818670 Bosch Accessories 2609255287 Forstner bit 25 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Forstner drill bit, DIN 7483 g. For precision drilling fitting holes. A precision drills with 2 knives and side cutter with short centring pin. The drill is characterised by high cutting quality in the drilled hole, peel off drill hole edges in hard and soft wood and veneered wood with solid wood core. With brad point for exact drilling. cutting hardness min. 59 HRC. Hardened steel according to your own factory standard. Reduced cylinder shaft max. 10 mm diameter.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)