Product strengths: The rapid wood drill is an extra-sharp drill for cleanest drilling results
Equipped with 3 x extra-sharp cutting edges for an especially fast drilling progress, an aggressive self-retractable centering tip for a quick penetration in the material
With optimized shank - perfect grip in the drill chuck, optimum force transmission through robust hex socket mounting
It is suitable for use in drills (rechargeable battery & cable) for clean and precise break-through holes in hard and soft wood, wooden boards, old construction ceilings, plasterboard etc.
Technical specifications
Product type
Forstner bit
Drill hole Ø
68 mm
Content
1 pc(s)
Depth
200 mm
Height
50 mm
Length
200 cm
Width
150 mm
Weight
380 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)