• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3327000 Forstner bit 50 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Product type
Forstner bit
Drill hole Ø
50 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

50 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Total length

90 mm

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468202 Wolfcraft 3327000 Forstner bit 50 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Features

  • The special cutting geometry of the forstnerbohrers prevents the unwanted heat development when wolfcraft drilling process. The Drill result is precisely and without any fire traces on the workpiece. For drilling ausrissfreier, precise and dimension of sustainable holes edge holes in all soft wood and plastic coated chipboard special cutting geometry = faster times = no fire traces in the wood drilling with less effort = protects the machine
  • Design: with centring pin, 2 main cutting, tin-shaped scope cutting
  • Material: high-quality tool steel.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)