• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3310000 Forstner bit 35 mm Total length 90 mm 1/4" (6.3 mm) 1 pc(s)

1/2
Product type
Forstner bit
Drill hole Ø
35 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

35 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Shank Ø

8 mm

Content

1 pc(s)

Total length

90 mm

Shank diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468180 Wolfcraft 3310000 Forstner bit 35 mm Total length 90 mm 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • For soft wood, plastic coated chipboard clean holes through special tooth geometry hexagonal shaft
  • for quick tool change in Bithaltern
  • Design: centring pin, 2 main cutting, tin-shaped scope cutting.

Scope of delivery

  • Forstner drill with hexagonal shaft

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)