• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 706318 Forstner bit 18 mm 1 pc(s)

1/8
Product type
Forstner bit
Drill hole Ø
18 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

18 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918076 kwb 706318 Forstner bit 18 mm 1 pc(s)

Description

Forstner drill speed, according to DIN 7483 G, for the wood processing, hardened special steel, drill head forged with patented precision grinding, optimally sharpened and hardened blades for extremely precise, easy cuts and wear-free drill hole edges, even with large diameters, Brad point, low friction, low heat development, 3 times the life and significantly faster drilling as compared to the conventional Forstnerbohrern, color blank with black grooves, for all rotary drills and hammer drills with 10 / 13 mm lining, for hard and soft wood, chipboard, MDF, veneered wood, plywood boards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)