• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3325000 Forstner bit 40 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Product type
Forstner bit
Drill hole Ø
40 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

40 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Total length

90 mm

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468199 Wolfcraft 3325000 Forstner bit 40 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Features

  • The special cutting geometry of the forstnerbohrers prevents the unwanted heat development when wolfcraft drilling process. The Drill result is precisely and without any fire traces on the workpiece.
  • For drilling ausrissfreier, precise and dimension of sustainable holes edge holes in all soft wood and plastic coated chipboard special cutting geometry = faster times = no fire traces in the wood drilling with less effort = protects the machine
  • Design: with centring pin, 2 main cutting, tin-shaped scope cutting
  • Material: high-quality tool steel.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)