User & Safety Instructions 818669 Bosch Accessories 2609255286 Forstner bit 20 mm Total length 90 mm Cylinder shank 1 pc(s)
Description
Forstner drill bit, DIN 7483 g. For precision drilling fitting holes. A precision drills with 2 knives and side cutter with short centring pin. The drill is characterised by high cutting quality in the drilled hole, peel off drill hole edges in hard and soft wood and veneered wood with solid wood core. With brad point for exact drilling. cutting hardness min. 59 HRC. Hardened steel according to your own factory standard. Reduced cylinder shaft max. 10 mm diameter.
Hints
This text is machine translated.
Description
Forstner drill bit, DIN 7483 g. For precision drilling fitting holes. A precision drills with 2 knives and side cutter with short centring pin. The drill is characterised by high cutting quality in the drilled hole, peel off drill hole edges in hard and soft wood and veneered wood with solid wood core. With brad point for exact drilling. cutting hardness min. 59 HRC. Hardened steel according to your own factory standard. Reduced cylinder shaft max. 10 mm diameter.