User & Safety Instructions 2733790 kwb 706010 Forstner bit 1-piece 10 mm 1 pc(s)
Description
Drilling of tear-free, solid blind holes, edge borings as well as diagonally placed holes in soft wood, hard wood, carpenter's plate and plywood. The drills are made of C65 steel and are made according to DIN 7483G. These drill bits feature a continuous pre-cut, a four-sided polished centering tip, a cross-cutting edge on the conical drill head and an E6.3 1/4 " and 3/8 " hexagonal shank. Available in diameters of 10 mm.
This text is machine translated.
Description
Drilling of tear-free, solid blind holes, edge borings as well as diagonally placed holes in soft wood, hard wood, carpenter's plate and plywood. The drills are made of C65 steel and are made according to DIN 7483G. These drill bits feature a continuous pre-cut, a four-sided polished centering tip, a cross-cutting edge on the conical drill head and an E6.3 1/4 " and 3/8 " hexagonal shank. Available in diameters of 10 mm.