• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 709153 Plunge saw blade set 5-piece 22 mm 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth 48 mm
Product type

Plunge saw blade set

Saw blade width

22 mm

Material suitability

Plastic

Plasterboard

Chipboard

Softwood

Hardwood

Plywood

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309010 kwb 709153 Plunge saw blade set 5-piece 22 mm 1 Set

Description

With patented clamping grooves for higher and faster working performance and patented quick-change chuck. Clean cuts in hardwood, softwood, parquet, plasterboard, plastic, etc. Simple immersion in the material at any point, for cutting panels, parquet, plastic. FOR EXAMPLE, problem-free immersion cuts in real-wood kitchen countertops for ventilation grilles, cabinets or plasterboard for access to sockets.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)