• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 711922 Cutting disc set 125 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1

Dim

(Ø) 125 mm

Description

Cutting discs, extra thin, metal processing, optimum performance pattern, very light trim with long life, particularly well suited for sheet metal, pipes made of steel and stainless steel, for all standard angle grinders with circumferential speed 80 m/s.Each cutting disc is extra thin for minimal material loss and has the size 125 mm x 1.0 mm with 22.23 mm bore.;Flex disc is ideal for cutting sheet metal, pipes, Metal and noble steel.;can be used with many common machine types such as cordless angle grinders and power cutters.;Milling discs can be used with commercial machines with a speed of 80 m/s.;Spare pack also available in sizes 115 mm x 1.0 mm (10-piece), 180 mm x 1.6 mm (5-piece) and 230 mm x 2.0 mm (5-piece). (Part Number: 711922)

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.