• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 791970 Cutting disc (off-set) 230 mm 1 pc(s) Metal

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-FIX® cutting discs, metal working, ø 230 mm

  • Binding BF, grain aluminum oxideFor professional permanent useFor angle grinders with circumferential speed of 80 m/s.

Technical specifications

Product type

Cutting disc (off-set)

Content

1 pc(s)

(Ø)

230 mm

Type

off-set

Bore Ø

22.23 mm

Material suitability

Metal

Dim

(Ø) 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734003 kwb 791970 Cutting disc (off-set) 230 mm 1 pc(s) Metal

Description

Cutting discs, metal working, binding BF, grain aluminum oxide, high-performance discs for professional continuous use, for all commercially available angle grinders with circumferential speed 80 m/s.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)