• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 722540 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® Gold-Line DIAMOND cutting discs, ø 125 mm

  • Closed cutting edgeLong lifeFor professional permanent use

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733899 kwb 722540 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

Description

Gold-Line DIAMOND cutting wheel, closed edge, turbo-shape, thickness 10 mm, for high cutting power with professional continuous use, for granite, concrete, clinker stones, roofing tiles made from clay and concrete, all natural and artificial stones, hard-burned tiles, for all commercial angle grinders with circumferential speed 80 m/s.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)