5 m x 27 mm1500 daN (kg), polyester tape (PES), durableTÜV/GS-tested.
Technical specifications
Dim
(L x W) 5 m x 27 mm
Product type
Mono strap
Content
1 pc(s)
Material
Polyester
Width
27 mm
Length
5 m
Buckle (straps)
Ratchet
Low lashing capacity (single/direct)
1500 daN
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2733969 kwb 772395 Mono strap Ratchet
Description
TÜV/GS tested, approx. 5 m x 27 mm, 1500 daN (kg), polyester tape (PES), robust, ratchet with comfort release, To lashing and Protection of cargo in cars, transporters, and roof boxes.
This text is machine translated.
Description
TÜV/GS tested, approx. 5 m x 27 mm, 1500 daN (kg), polyester tape (PES), robust, ratchet with comfort release, To lashing and Protection of cargo in cars, transporters, and roof boxes.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.