• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 773296 Double strap Ratchet

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lashing strap with ratchet and 2 hooks

  • 6 m x 35 mm1000 daN (kg), polyester (PES)TÜV/GS-tested.

Technical specifications

Dim

(L x W) 6 m x 35 mm

Product type

Double strap

Content

1 pc(s)

Material

Polyester

Width

35 mm

Length

6 m

Buckle (straps)

Ratchet

Low lashing capacity (single/direct)

1000 daN

Description

TÜV/GS approved, 6 m x 35 mm, 1000 daN (kg), polyester tape (PES), durable, ratchet with comfort release, For fastening and securing loads in cars, transporters, and roof boxes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)