8 m x 50 mm4000 daN (kg), polyester (PES)TÜV/GS-tested.
Technical specifications
Dim
(L x W) 8 m x 50 mm
Product type
Double strap
Content
1 pc(s)
Material
Polyester
Width
50 mm
Length
8 m
Buckle (straps)
Ratchet
Low lashing capacity (single/direct)
4000 daN
Description
TÜV/GS approved, 8 m x 50 mm, 4000 daN (kg), polyester tape (PES), durable, ratchet with comfort release, For fastening and securing loads in cars, transporters, and roof boxes.
This text is machine translated.
Description
TÜV/GS approved, 8 m x 50 mm, 4000 daN (kg), polyester tape (PES), durable, ratchet with comfort release, For fastening and securing loads in cars, transporters, and roof boxes.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.