• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 817804 Sandpaper roll Grit size 40 (L x W) 5 m x 115 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding wheels, WOOD & METAL, corundum, 5 m x 115 mm, 40

  • 40 grain, medium fineFor orbital sandersFor grinding blocks

Technical specifications

Product type

Sandpaper roll

Grit size

40

Length

5 m

Width

115 mm

Content

1 pc(s)

Dim

(L x W) 5 m x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734083 kwb 817804 Sandpaper roll Grit size 40 (L x W) 5 m x 115 mm 1 pc(s)

Description

Abrasive wheel, WOOD & METAL corundum, aluminum oxide strutted, 5 m length, width 93 and 115 mm, suitable for all commercially available vibrating cutters, as well as for hand grinding, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

Scope of delivery

  • 1 roll

More interesting products

(*All information is plus legal VAT)