• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 983002 Mono strap Cam buckle

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2m lashing straps with clamp lock and protective plate

  • Rubber protective plate to prevent scratchesElastic band for fixing after rolling upTough

Technical specifications

Dim

(L x W) 200 cm x 2.5 cm

Product type

Mono strap

Content

1 pc(s)

Material

Polypropylene

Width

2.5 cm

Length

200 cm

Buckle (straps)

Cam buckle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734506 kwb 983002 Mono strap Cam buckle

Description

Ratchets in professional execution with clamp closure and protective plate made of sturdy polypropylene, TÜV/GS tested. For securing cargo in cars and transporters, lashing roof boxes, transport boxes, bicycles, boats and surf boards. Rubber protective plate to prevent scratches and damage to the load and vehicle. Integrated, colored elastic band for fixing the rolled-up strap. Available in sizes 200 × 2.5 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)