• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 983800 Safety belt kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Clamping band set, 9-delle

  • 2 x span band 3 m x 25 mm met haak2 x span band 2.5 m x 25 mm250 daN (kg), polyester tape

Technical specifications

Dim

(L x W) 3 m x 25 mm

Product type

Safety belt kit

Content

9 pc(s)

Material

Polyester

Width

25 mm

Length

3 m

Low lashing capacity (single/direct)

250 daN

Description

TÜV/GS-gewerd, polyester tape (PES), zeer sterk, before vastsjorren en vestigen van lading op of in passenger cars, bestelauto s en daksuitcase, practical opbergtas before de kofkofwerkplaats, met waarschuwingsvlag before de serving van uitstekende lading

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)