• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Allen wrench Size (screwdriver) T 10 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Size

T 10

Length

125 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Allen

Screwdriver features

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733757 kwb Allen wrench Size (screwdriver) T 10 1 pc(s)

Description

With hanger for the tool wall, simply screw the sales clip to the two holes on the tool wall. CV-Steel, 2-component handle for high power transmission and anti-slip working, chrome-plated, short and long blade, for working more powerful than with conventional screwdrivers. Color control system on the packaging for easier assignment of different applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)