• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 104701780 104701780 Single turn rotary pot + switch Mono 0.5 W 1 kΩ 1 pc(s)

Product type
Single turn rotary pot
Potentiometer features
+ switch
Resistance
1 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon potentiometer AR45

  • 1 kΩ
  • linear

Technical specifications

  • Switch: 2 A / 250 V/AC
Product type

Single turn rotary pot

Potentiometer features

+ switch

Resistance

1 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.5 W

Switching voltage (max.)

250 V AC

Switching current (max.)

2 A

Switch position

1 x On/On

Connection

Solder tag

Mechanical angle

270°

Type

Wire connection

Axle length

50 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Length

61.5 mm

(Ø)

23.8 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

104701780

Dim

(Ø x L) 23.8 mm x 61.5 mm

Tolerance

±20 %

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 442845 KYOCERA/AVX 104701780 104701780 Single turn rotary pot + switch Mono 0.5 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442845 KYOCERA/AVX 104701780 104701780 Single turn rotary pot + switch Mono 0.5 W 1 kΩ 1 pc(s)

Description

Sealed Potentiometer with switch. Central mounting with M 10-thread.

Scope of delivery

  • 104701780.

Hints

Switch position: Direction of rotation left ON, direction of rotation right OFF.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)