• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 2002103055 2002103055 Cermet trimmer linear 0.5 W 1 MΩ 260 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
1 MΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
260 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

428 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Resistance

1 MΩ

Resistance characteristic

linear

Power rating

0.5 W

Mechanical angle

260°

Connection

Print

Operation type

top

Min. temperature

-40 °C

Max. temperature

+125 °C

Tolerance ±

20 %

Width

8.8 mm

CS

5 mm

10 mm

Dim

(L x W) 10.8 mm x 8.8 mm

Content

1 pc(s)

Type

2002103055

Length

10.8 mm

Documents & Downloads

Datasheet

Datasheet 674998 KYOCERA/AVX 2002103055 2002103055 Cermet trimmer linear 0.5 W 1 MΩ 260 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)