• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3011500542 3011500542 Wire-wound pot Mono 2 W 2.5 Ω 1 pc(s)

Product type
Wire-wound pot
Resistance
2.5 Ω
Resistance characteristic
linear
Output
Mono
Power rating
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 2.5 Ω
  • linear

Technical specifications

Product type

Wire-wound pot

Resistance

2.5 Ω

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Connection

Solder bucket

Mechanical angle

270°

Electrical angle

240°

Actuating force

4 Ncm

Impact tolerance

46 Ncm

CS

10 mm

Case dimensions

20.4 mm

Length

11 mm

(Ø)

20.4 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Temperature coefficient

250 ppm/°C

-1300 ppm/°C

Tolerance ±

0.2 %

Content

1 pc(s)

Type

3011500542

Dim

(Ø x L) 20.4 mm x 11 mm

Documents & Downloads

Datasheet

Datasheet 2827017 KYOCERA/AVX 3011500542 3011500542 Wire-wound pot Mono 2 W 2.5 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827017 KYOCERA/AVX 3011500542 3011500542 Wire-wound pot Mono 2 W 2.5 Ω 1 pc(s)

Description

Scope of delivery

  • 3011500542.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)