• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3104601738 3104601738 Wire-wound pot Mono 4 W 10 Ω 1 pc(s)

Image similar
Product type
Wire-wound pot
Resistance
10 Ω
Resistance characteristic
linear
Output
Mono
Power rating
4 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

313 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-watt wire-wound resistors

  • 10 Ω
  • linear

Technical specifications

  • Nominal resistance: 10 ohm to 25 k ohm
  • Resistance tolerance: ±10%
  • Linearity: ±2%
  • Continuous voltage: 500 V
  • Electronic setting range: 280° ±5°
  • Housing dia.: 24 mm
  • Axis length: 42 mm
  • Axis dia.: 6 mm
  • Thread: M10 x 0.75
  • Shaft material: Metal
  • Test voltage: 1 kV/AC
Product type

Wire-wound pot

Resistance

10 Ω

Resistance characteristic

linear

Output

Mono

Power rating

4 W

Connection

Solder tag

Mechanical angle

285°

Electrical angle

280°

Axle length

42 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

(Ø)

24 mm

Tolerance ±

10 %

Content

1 pc(s)

Type

3104601738

Dim

(Ø) 24 mm

Tolerance

10 %

Documents & Downloads

Datasheet

Datasheet 444766 KYOCERA/AVX 3104601738 3104601738 Wire-wound pot Mono 4 W 10 Ω 1 pc(s)

Description

Small model.

Scope of delivery

  • 3104601738.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)