Image similar
Wire-wound pot
10 kΩ
linear
Mono
1 W
Solder pins
285°
265°
Wire connection
40 mm
Metal
Smooth
6 mm
M10
10 mm
67.5 mm
23 mm
23.5 mm
10 %
1 pc(s)
3109607989
(L x W x H) 67.5 x 23 x 23.5 mm
10 %
Datasheet 442813 KYOCERA/AVX 3109607989 3109607989 Wire-wound pot Mono 1 W 10 kΩ 1 pc(s)
User & Safety Instructions 442813 KYOCERA/AVX 3109607989 3109607989 Wire-wound pot Mono 1 W 10 kΩ 1 pc(s)